MAX4501CSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.016
Unit Price: kr.7.54000
Datasheet

Similar


Texas Instruments
In Stock: 73.010
Unit Price: kr.4.06000
Datasheet
1 Circuit IC Switch 1:1 250Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4501CSA

DigiKey Part Number
MAX4501CSA-ND
Manufacturer
Manufacturer Product Number
MAX4501CSA
Description
IC SWITCH SPST-NOX1 250OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4501CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
75ns, 50ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
250Ohm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS12A4514DTexas Instruments2.016296-50175-NDkr.7.54000Similar
TS12A4514DRTexas Instruments73.010296-21907-1-NDkr.4.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable