
MAX4501CPA | |
|---|---|
DigiKey Part Number | MAX4501CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4501CPA |
Description | IC SWITCH SPST-NOX1 250OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4501CPA Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 250Ohm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |

