
MAX4495ASD+T | |
|---|---|
DigiKey Part Number | MAX4495ASD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4495ASD+T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4495ASD+T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 770µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.23429 | kr.48,085.73 |
| Unit Price without VAT: | kr.19.23429 |
|---|---|
| Unit Price with VAT: | kr.24.04286 |

