Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4478AUD | |
|---|---|
DigiKey Part Number | MAX4478AUD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4478AUD |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4478AUD Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4478AUD+ | Analog Devices Inc./Maxim Integrated | 538 | MAX4478AUD+-ND | kr.37.41000 | Direct |
| AD8608ARUZ | Analog Devices Inc. | 8.985 | 505-AD8608ARUZ-ND | kr.44.38000 | Similar |
| AD8608ARUZ-REEL | Analog Devices Inc. | 1.858 | AD8608ARUZ-REELCT-ND | kr.44.38000 | Similar |
| AD8619WARUZ-RL | Analog Devices Inc. | 0 | AD8619WARUZ-RLTR-ND | kr.18.49586 | Similar |
| LMV324IPWR | Texas Instruments | 32.069 | 296-9570-1-ND | kr.2.85000 | Similar |






