Direct
Similar
Similar
Similar
Similar
Similar

MAX4472ESD-T | |
|---|---|
DigiKey Part Number | MAX4472ESD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4472ESD-T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4472ESD-T Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 36 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4472ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4472ESD+T-ND | kr.18.54632 | Direct |
| LMP2234AMAE/NOPB | Texas Instruments | 3.143 | LMP2234AMAE/NOPBCT-ND | kr.37.85000 | Similar |
| LMP2234AMAX/NOPB | Texas Instruments | 42.685 | 296-43849-2-ND | kr.21.80966 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | kr.4.80369 | Similar |
| NCS20034DR2G | onsemi | 3.044 | NCS20034DR2GOSCT-ND | kr.4.25000 | Similar |





