
MAX4468EKA+T | |
|---|---|
DigiKey Part Number | MAX4468EKA+TR-ND - Tape & Reel (TR) MAX4468EKA+CT-ND - Cut Tape (CT) MAX4468EKA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4468EKA+T |
Description | IC AMP CLASS AB MONO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4468EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.5.28000 | kr.52.80 |
| 25 | kr.4.77200 | kr.119.30 |
| 100 | kr.4.21570 | kr.421.57 |
| 250 | kr.3.94984 | kr.987.46 |
| 500 | kr.3.78970 | kr.1,894.85 |
| 1.000 | kr.3.65792 | kr.3,657.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.51874 | kr.8,796.85 |
| 5.000 | kr.3.43487 | kr.17,174.35 |
| 7.500 | kr.3.39286 | kr.25,446.45 |
| 12.500 | kr.3.34631 | kr.41,828.88 |
| 17.500 | kr.3.31913 | kr.58,084.78 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |



