
MAX44286TAZS+T | |
|---|---|
DigiKey Part Number | MAX44286TAZS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44286TAZS+T |
Description | IC CURRENT SENSE 1 CIRCUIT 4WLP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 4-WLP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44286TAZS+T Models |
Category | Voltage - Input Offset 7 µV |
Mfr | Current - Supply 12.5µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 4-XFBGA, WLBGA |
Gain Bandwidth Product 200 kHz | Supplier Device Package 4-WLP (0.76x0.76) |
Current - Input Bias 20 pA | Base Product Number |


