
| MAX44286EVKIT# | |
|---|---|
| DigiKey Part Number | MAX44286EVKIT#-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX44286EVKIT# | 
| Description | EVAL BOARD FOR MAX44286 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | MAX44286 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Channels per IC | 1 - Single | |
| Amplifier Type | Current Sense | |
| Output Type | Single-Ended | |
| Slew Rate | 0.08V/µs | |
| -3db Bandwidth | - | |
| Gain Bandwidth Product | 200kHz | |
| Current - Output / Channel | - | |
| Current - Supply (Main IC) | 12.5µA | |
| Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
| Utilized IC / Part | MAX44286 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.737.66000 | kr.737.66 | 
| 10 | kr.620.11500 | kr.6,201.15 | 
| 25 | kr.590.77360 | kr.14,769.34 | 
| 100 | kr.558.53120 | kr.55,853.12 | 
| Unit Price without VAT: | kr.737.66000 | 
|---|---|
| Unit Price with VAT: | kr.922.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark