
MAX44251AUA+T | |
|---|---|
DigiKey Part Number | MAX44251AUA+TTR-ND - Tape & Reel (TR) MAX44251AUA+TCT-ND - Cut Tape (CT) MAX44251AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44251AUA+T |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44251AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.15mA (x2 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.22.76500 | kr.227.65 |
| 25 | kr.21.52440 | kr.538.11 |
| 100 | kr.19.81630 | kr.1,981.63 |
| 250 | kr.18.79244 | kr.4,698.11 |
| 500 | kr.18.06912 | kr.9,034.56 |
| 1.000 | kr.17.38765 | kr.17,387.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.67622 | kr.41,690.55 |
| Unit Price without VAT: | kr.26.30000 |
|---|---|
| Unit Price with VAT: | kr.32.87500 |












