
MAX44248ASA+T | |
|---|---|
DigiKey Part Number | MAX44248ASA+TTR-ND - Tape & Reel (TR) MAX44248ASA+TCT-ND - Cut Tape (CT) MAX44248ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44248ASA+T |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX44248ASA+T Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 90µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 25 | kr.24.75120 | kr.618.78 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.53444 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.62253 | kr.49,056.33 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |


