
MAX4420EPA | |
|---|---|
DigiKey Part Number | MAX4420EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4420EPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4420EPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4420EPA+ | Analog Devices Inc./Maxim Integrated | 128 | MAX4420EPA+-ND | kr.43.56000 | Direct |
| MIC4420YN | Microchip Technology | 344 | 576-1190-ND | kr.12.49000 | Similar |
| MIC4420ZN | Microchip Technology | 0 | 576-1192-ND | kr.13.25000 | Similar |



