Direct
Similar
Similar
Similar

MAX4420CSA | |
|---|---|
DigiKey Part Number | MAX4420CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4420CSA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4420CSA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4420CSA+ | Analog Devices Inc./Maxim Integrated | 2.821 | MAX4420CSA+-ND | kr.50.21000 | Direct |
| MIC4420YM | Microchip Technology | 0 | 576-3376-5-ND | kr.11.10000 | Similar |
| MIC4420YM-TR | Microchip Technology | 9.133 | 576-1189-1-ND | kr.11.10000 | Similar |
| MIC4420ZM | Microchip Technology | 38 | 576-1191-ND | kr.11.10000 | Similar |
| MIC4420ZM-TR | Microchip Technology | 3.866 | MIC4420ZM-CT-ND | kr.11.10000 | Similar |




