Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4403ASD-T | |
|---|---|
DigiKey Part Number | MAX4403ASD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4403ASD-T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4403ASD-T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4403ASD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4403ASD+T-ND | kr.12.63823 | Direct |
| LMV344IDR | Texas Instruments | 3.991 | 296-20925-1-ND | kr.6.72000 | Direct |
| LMP2234AMAX/NOPB | Texas Instruments | 42.685 | 296-43849-2-ND | kr.21.80966 | Similar |
| LMP2234BMA/NOPB | Texas Instruments | 3 | LMP2234BMA/NOPB-ND | kr.30.24000 | Similar |
| LMP2234BMAX/NOPB | Texas Instruments | 6.075 | 296-LMP2234BMAX/NOPBCT-ND | kr.26.44000 | Similar |







