Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4402ASA-T | |
|---|---|
DigiKey Part Number | MAX4402ASA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4402ASA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4402ASA-T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV342IDR | Texas Instruments | 10.186 | 296-20924-1-ND | kr.4.95000 | Direct |
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | kr.4.76000 | Similar |
| LMV342ID | Texas Instruments | 1.077 | 296-33320-5-ND | kr.5.64000 | Similar |
| LMV358ID | Texas Instruments | 7.818 | 296-39049-5-ND | kr.6.72000 | Similar |
| LMV358IDR | Texas Instruments | 0 | 296-9571-1-ND | kr.2.54000 | Similar |





