
MAX44005EDT+ | |
|---|---|
DigiKey Part Number | MAX44005EDT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44005EDT+ |
Description | SENSOR OPT AMBIENT 6 UDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX44005EDT+ Models |
Category | Voltage - Supply 1.7V ~ 2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN |
Type Ambient | Supplier Device Package 6-OTDFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |

