
MAX44005EDT+T | |
|---|---|
DigiKey Part Number | MAX44005EDT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44005EDT+T |
Description | SENSOR OPT AMBIENT 6 UDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN |
EDA/CAD Models | MAX44005EDT+T Models |
Category | Voltage - Supply 1.7V ~ 2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN |
Type Ambient | Supplier Device Package 6-OTDFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |

