Image for MAX44000EDT+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44000EDT+T

DigiKey Part Number
MAX44000EDT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX44000EDT+T
Description
SENSOR OPT AMBIENT 6 VDFN
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX44000EDT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-VDFN Exposed Pad
Type
Ambient
Supplier Device Package
6-DFN (2x2)
Proximity Detection
Yes
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.