
MAX4375TESD+ | |
|---|---|
DigiKey Part Number | MAX4375TESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4375TESD+ |
Description | IC AMP COMP REF 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375TESD+ Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.32.30900 | kr.323.09 |
| 50 | kr.28.40960 | kr.1,420.48 |
| 100 | kr.27.20240 | kr.2,720.24 |
| 250 | kr.25.92780 | kr.6,481.95 |
| 500 | kr.25.15990 | kr.12,579.95 |
| 1.000 | kr.24.52762 | kr.24,527.62 |
| 2.500 | kr.23.86034 | kr.59,650.85 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |

