
MAX4375FEUB+T | |
|---|---|
DigiKey Part Number | MAX4375FEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4375FEUB+T |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375FEUB+T Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.45936 | kr.66,148.40 |
| Unit Price without VAT: | kr.26.45936 |
|---|---|
| Unit Price with VAT: | kr.33.07420 |

