MAX4373HEUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 519
Unit Price: kr.32.14000
Datasheet
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4373HEUA

DigiKey Part Number
MAX4373HEUA-ND
Manufacturer
Manufacturer Product Number
MAX4373HEUA
Description
IC AMP COMP REF 8UMAX
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4373HEUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Supplier Device Package
8-uMAX/uSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4373HEUA+Analog Devices Inc./Maxim Integrated519MAX4373HEUA+-NDkr.32.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable