
MAX4332ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4332ESA+TTR-ND - Tape & Reel (TR) 175-MAX4332ESA+TCT-ND - Cut Tape (CT) 175-MAX4332ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4332ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4332ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.73000 | kr.41.73 |
| 10 | kr.32.09600 | kr.320.96 |
| 25 | kr.29.68840 | kr.742.21 |
| 100 | kr.27.03680 | kr.2,703.68 |
| 250 | kr.25.77332 | kr.6,443.33 |
| 500 | kr.25.01172 | kr.12,505.86 |
| 1.000 | kr.24.38477 | kr.24,384.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.00000 | kr.55,000.00 |
| Unit Price without VAT: | kr.41.73000 |
|---|---|
| Unit Price with VAT: | kr.52.16250 |

