Direct

MAX4314ESD | |
|---|---|
DigiKey Part Number | MAX4314ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4314ESD |
Description | IC AMP MPLEX AMP 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4314ESD Models |
Category | Slew Rate 430V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6.9 mA |
Packaging Tube | Current - Output / Channel 95 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4V ~ 10.5V, ±2V ~ 5.25V |
Applications 4:1 Multiplexer-Amplifier | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
-3db Bandwidth 127 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4314ESD+ | Analog Devices Inc./Maxim Integrated | 598 | MAX4314ESD+-ND | kr.12.63000 | Direct |


