
MAX4295ESE+T | |
|---|---|
DigiKey Part Number | MAX4295ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4295ESE+T |
Description | IC AMP CLASS D MONO 2W 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4295ESE+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-SOIC |
Output Type 1-Channel (Mono) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.20854 | kr.123,021.35 |
| Unit Price without VAT: | kr.49.20854 |
|---|---|
| Unit Price with VAT: | kr.61.51068 |

