MAX4294ESD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.29.38844
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: kr.25.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: kr.25.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 819
Unit Price: kr.26.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.90914
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.421
Unit Price: kr.33.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 446
Unit Price: kr.49.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.27.60797
Datasheet

Similar


STMicroelectronics
In Stock: 4.949
Unit Price: kr.4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 4.528
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 610
Unit Price: kr.10.14000
Datasheet

Similar


Texas Instruments
In Stock: 87.049
Unit Price: kr.8.88000
Datasheet

Similar


Texas Instruments
In Stock: 6.382
Unit Price: kr.8.62000
Datasheet

Similar


Texas Instruments
In Stock: 7.078
Unit Price: kr.8.62000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4294ESD-T

DigiKey Part Number
MAX4294ESD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4294ESD-T
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4294ESD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
100µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4294ESD+TAnalog Devices Inc./Maxim Integrated0MAX4294ESD+T-NDkr.29.38844Direct
AD8619ARZAnalog Devices Inc.360AD8619ARZ-NDkr.25.87000Similar
AD8619ARZ-REEL7Analog Devices Inc.480505-AD8619ARZ-REEL7CT-NDkr.25.87000Similar
ISL28430CBZRenesas Electronics Corporation819ISL28430CBZ-NDkr.26.44000Similar
ISL28430CBZ-T7Renesas Electronics Corporation0ISL28430CBZ-T7-NDkr.9.90914Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types