
MAX4273EEE+T | |
|---|---|
DigiKey Part Number | MAX4273EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4273EEE+T |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4273EEE+T Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 600 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.42746 | kr.121,068.65 |
| Unit Price without VAT: | kr.48.42746 |
|---|---|
| Unit Price with VAT: | kr.60.53433 |

