MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4250AAUK+T

DigiKey Part Number
175-MAX4250AAUK+TTR-ND - Tape & Reel (TR)
175-MAX4250AAUK+TCT-ND - Cut Tape (CT)
175-MAX4250AAUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4250AAUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4250AAUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1.85 mV
Current - Supply
-
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.35000kr.28.35
10kr.21.51700kr.215.17
25kr.19.80680kr.495.17
100kr.17.92640kr.1,792.64
250kr.17.02964kr.4,257.41
500kr.16.48896kr.8,244.48
1.000kr.16.04403kr.16,044.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.57432kr.38,935.80
Manufacturers Standard Package
Unit Price without VAT:kr.28.35000
Unit Price with VAT:kr.35.43750