
MAX4245AXT+T | |
|---|---|
DigiKey Part Number | 175-MAX4245AXT+TTR-ND - Tape & Reel (TR) 175-MAX4245AXT+TCT-ND - Cut Tape (CT) 175-MAX4245AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4245AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4245AXT+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 375µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 10 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.80000 | kr.128.00 |
| 25 | kr.11.70600 | kr.292.65 |
| 100 | kr.10.49900 | kr.1,049.90 |
| 250 | kr.9.92440 | kr.2,481.10 |
| 500 | kr.9.70020 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.99139 | kr.22,478.48 |
| 5.000 | kr.8.80994 | kr.44,049.70 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

