
MAX40109ITEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX40109ITEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40109ITEVKIT# |
Description | EVAL BOARD FOR MAX40109 |
Customer Reference | |
Detailed Description | MAX40109 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | MAX40109 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.648.45000 | kr.648.45 |
| Unit Price without VAT: | kr.648.45000 |
|---|---|
| Unit Price with VAT: | kr.810.56250 |

