CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4232AKA+TG069

DigiKey Part Number
505-MAX4232AKA+TG069TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4232AKA+TG069
Description
IC CMOS 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
EDA/CAD Models
MAX4232AKA+TG069 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
1.2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
200 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-8
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.