
MAX4231AYT+ | |
|---|---|
DigiKey Part Number | MAX4231AYT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4231AYT+ |
Description | IC OPAMP GP 1 CIRCUIT 6UTLGA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4231AYT+ Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA |
Packaging Strip | Current - Output / Channel 200 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 6-UFLGA |
Gain Bandwidth Product 10 MHz | Supplier Device Package 6-UTLGA (1.5x1.0) |
Current - Input Bias 50 pA | Base Product Number |

