Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4230AUK+T

DigiKey Part Number
MAX4230AUK+TTR-ND - Tape & Reel (TR)
MAX4230AUK+TCT-ND - Cut Tape (CT)
MAX4230AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4230AUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4230AUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
1.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
10V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.10.65800kr.106.58
25kr.9.72320kr.243.08
100kr.8.69400kr.869.40
250kr.8.20344kr.2,050.86
500kr.7.95416kr.3,977.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.40730kr.18,518.25
5.000kr.7.25243kr.36,262.15
7.500kr.7.17487kr.53,811.53
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750