Image for MAX4223EVKIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4223EVKIT

DigiKey Part Number
MAX4223EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX4223EVKIT
Description
EVALUATION KIT FOR MAX4223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX4223, MAX4224 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
1GHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
80mA
Packaging
Box
Current - Supply (Main IC)
6mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
5.7V ~ 11V, ±2.85V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
MAX4223, MAX4224
Amplifier Type
Current Feedback
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
1100V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.362.65000kr.362.65
Manufacturers Standard Package
Unit Price without VAT:kr.362.65000
Unit Price with VAT:kr.453.31250