Direct

MAX4220ESD | |
|---|---|
DigiKey Part Number | MAX4220ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4220ESD |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4220ESD Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4220ESD+ | Analog Devices Inc./Maxim Integrated | 53 | MAX4220ESD+-ND | kr.110.19000 | Direct |


