Direct
Similar

MAX4216EUA | |
|---|---|
DigiKey Part Number | MAX4216EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4216EUA |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8UMAX |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4216EUA Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 5.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4216EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4216EUA+-ND | kr.77.79000 | Direct |
| THS4222DGK | Rochester Electronics, LLC | 6.844 | 2156-THS4222DGK-ND | kr.19.33704 | Similar |



