
MAX4206ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX4206ETE+TTR-ND - Tape & Reel (TR) 175-MAX4206ETE+TCT-ND - Cut Tape (CT) 175-MAX4206ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4206ETE+T |
Description | IC LOGARITHMIC 1 CIRCUIT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4206ETE+T Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 58 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 16-WQFN Exposed Pad |
Gain Bandwidth Product 5 MHz | Supplier Device Package 16-TQFN (4x4) |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| 10 | kr.61.81500 | kr.618.15 |
| 25 | kr.57.58760 | kr.1,439.69 |
| 100 | kr.52.93960 | kr.5,293.96 |
| 250 | kr.52.57508 | kr.13,143.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.12755 | kr.117,818.88 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |


