


MAX5052AEUA | |
|---|---|
DigiKey Part Number | MAX5052AEUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5052AEUA |
Description | IC OFFLINE SWITCH MULT TOP 8UMAX |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, SEPIC Topology 262kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5052AEUA Models |
Category | Duty Cycle 50% |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 262kHz |
Packaging Tray | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Control Features EN |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Boost, Flyback, SEPIC | Supplier Device Package 8-uMAX/uSOP |
Voltage - Start Up 22 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 24V | Base Product Number |

