


MAX4173HEUT+T | |
|---|---|
DigiKey Part Number | MAX4173HEUT+TTR-ND - Tape & Reel (TR) MAX4173HEUT+TCT-ND - Cut Tape (CT) MAX4173HEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173HEUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173HEUT+T Models |
Category | Current - Supply 420µA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
-3db Bandwidth 1.2 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 700 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.83900 | kr.278.39 |
| 25 | kr.25.69720 | kr.642.43 |
| 100 | kr.23.34390 | kr.2,334.39 |
| 250 | kr.22.40760 | kr.5,601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.40192 | kr.51,004.80 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

