


MAX4173HESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4173HESA+TTR-ND - Tape & Reel (TR) 175-MAX4173HESA+TCT-ND - Cut Tape (CT) 175-MAX4173HESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173HESA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173HESA+T Models |
Category | Current - Supply 420µA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.78000 | kr.28.78 |
| 10 | kr.21.84100 | kr.218.41 |
| 25 | kr.20.10560 | kr.502.64 |
| 100 | kr.18.19330 | kr.1,819.33 |
| 250 | kr.17.28260 | kr.4,320.65 |
| 500 | kr.17.26636 | kr.8,633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.80425 | kr.39,510.62 |
| Unit Price without VAT: | kr.28.78000 |
|---|---|
| Unit Price with VAT: | kr.35.97500 |

