


MAX4173HESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4173HESA+TTR-ND - Tape & Reel (TR) 175-MAX4173HESA+TCT-ND - Cut Tape (CT) 175-MAX4173HESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173HESA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173HESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 700 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 10 | kr.18.97600 | kr.189.76 |
| 25 | kr.17.43560 | kr.435.89 |
| 100 | kr.15.74570 | kr.1,574.57 |
| 250 | kr.14.94000 | kr.3,735.00 |
| 500 | kr.14.45446 | kr.7,227.23 |
| 1.000 | kr.14.05468 | kr.14,054.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.63270 | kr.34,081.75 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |

