Direct



MAX4173HESA | |
|---|---|
DigiKey Part Number | MAX4173HESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4173HESA |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173HESA Models |
Category | Current - Supply 420µA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 28 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4173HESA+ | Analog Devices Inc./Maxim Integrated | 2.835 | MAX4173HESA+-ND | kr.28.78000 | Direct |


