Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4163EUA | |
|---|---|
DigiKey Part Number | MAX4163EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4163EUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4163EUA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 25µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.115V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4163EUA+ | Analog Devices Inc./Maxim Integrated | 202 | MAX4163EUA+-ND | kr.46.79000 | Direct |
| AD8032ARMZ | Analog Devices Inc. | 1.162 | 505-AD8032ARMZ-ND | kr.38.10000 | Similar |
| AD8032ARMZ-REEL | Analog Devices Inc. | 8.921 | AD8032ARMZ-REELCT-ND | kr.38.10000 | Similar |
| AD8032ARMZ-REEL7 | Analog Devices Inc. | 3.179 | 505-AD8032ARMZ-REEL7CT-ND | kr.38.10000 | Similar |
| ADA4807-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4807-2ARMZ-ND | kr.37.41000 | Similar |




