
MAX41470GTC+T | |
|---|---|
DigiKey Part Number | 505-MAX41470GTC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX41470GTC+T |
Description | ASK AND FSK, SPI INTERFACE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK, GFSK, OOK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41470GTC+T Models |
Category | Current - Receiving 9mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface SDIO, SPI |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Active | Features RSSI Equipped |
Frequency 290MHz ~ 960MHz | Voltage - Supply 1.8V ~ 3.6V |
Sensitivity -127dBm | Operating Temperature -40°C ~ 105°C |
Data Rate (Max) 200kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK, GFSK, OOK | Package / Case 12-WQFN Exposed Pad |
Applications Garage Door Openers, Home Automation, RKE, Security, TPMS | Supplier Device Package 12-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.52105 | kr.28,802.62 |
| Unit Price without VAT: | kr.11.52105 |
|---|---|
| Unit Price with VAT: | kr.14.40131 |

