
MAX4144ESD+T | |
|---|---|
DigiKey Part Number | MAX4144ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4144ESD+T |
Description | IC TRANSCEIVER 0/3 14SOIC |
Customer Reference | |
Detailed Description | 0/3 Receiver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4144ESD+T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/3 | Base Product Number |

