Direct
Similar
Similar
Similar
Similar
Similar

MAX4131ESA | |
|---|---|
DigiKey Part Number | MAX4131ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4131ESA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4131ESA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4131ESA+ | Analog Devices Inc./Maxim Integrated | 134 | MAX4131ESA+-ND | kr.35.82000 | Direct |
| TLV2450AIDR | Texas Instruments | 7.497 | 296-10568-2-ND | kr.9.82701 | Similar |
| TLV2450CD | Rochester Electronics, LLC | 14.563 | 2156-TLV2450CD-ND | kr.10.14399 | Similar |
| TLV2450ID | Rochester Electronics, LLC | 40.750 | 2156-TLV2450ID-ND | kr.11.91919 | Similar |
| TLV2460AIDR | Texas Instruments | 41.063 | 296-7477-2-ND | kr.15.27944 | Similar |



