MAX4126ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.125
Unit Price: kr.6.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.679
Unit Price: kr.5.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 881
Unit Price: kr.5.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.615
Unit Price: kr.5.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 820
Unit Price: kr.2.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.430
Unit Price: kr.2.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 276
Unit Price: kr.2.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 87.257
Unit Price: kr.0.81589
Datasheet

Similar


Texas Instruments
In Stock: 10.816
Unit Price: kr.1.02000
Datasheet

Similar


Texas Instruments
In Stock: 11.016
Unit Price: kr.0.84000
Datasheet

Similar


Texas Instruments
In Stock: 4.320
Unit Price: kr.2.00000
Datasheet

Similar


Texas Instruments
In Stock: 194
Unit Price: kr.1.70000
Datasheet

Similar


Microchip Technology
In Stock: 27.043
Unit Price: kr.0.35000
Datasheet

Similar


Microchip Technology
In Stock: 42.367
Unit Price: kr.0.35000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4126ESA

DigiKey Part Number
MAX4126ESA-ND
Manufacturer
Manufacturer Product Number
MAX4126ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4126ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
725µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4126ESA+Analog Devices Inc./Maxim Integrated4.125MAX4126ESA+-NDkr.6.45000Direct
AD8032ARZAnalog Devices Inc.2.679505-AD8032ARZ-NDkr.5.11000Similar
AD8032ARZ-REELAnalog Devices Inc.881505-AD8032ARZ-REELCT-NDkr.5.11000Similar
AD8032ARZ-REEL7Analog Devices Inc.1.615AD8032ARZ-REEL7CT-NDkr.5.11000Similar
AD8602ARZAnalog Devices Inc.820505-AD8602ARZ-NDkr.2.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types