
MAX4094AUD+T | |
|---|---|
DigiKey Part Number | 175-MAX4094AUD+TTR-ND - Tape & Reel (TR) 175-MAX4094AUD+TCT-ND - Cut Tape (CT) 175-MAX4094AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4094AUD+T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4094AUD+T Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.33.08200 | kr.330.82 |
| 25 | kr.30.60440 | kr.765.11 |
| 100 | kr.27.87570 | kr.2,787.57 |
| 250 | kr.26.96656 | kr.6,741.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.46466 | kr.61,161.65 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |

