
MAX4092ASA+ | |
|---|---|
DigiKey Part Number | MAX4092ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4092ASA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4092ASA+ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 300 | kr.16.19787 | kr.4,859.36 |
| 500 | kr.15.82148 | kr.7,910.74 |
| 1.000 | kr.15.38991 | kr.15,389.91 |
| 2.500 | kr.14.93438 | kr.37,335.95 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

