
MAX4080TAUA+T | |
|---|---|
DigiKey Part Number | MAX4080TAUA+TTR-ND - Tape & Reel (TR) MAX4080TAUA+TCT-ND - Cut Tape (CT) MAX4080TAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4080TAUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4080TAUA+T Models |
Category | Current - Supply 75µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 76 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.22.18400 | kr.221.84 |
| 25 | kr.20.42240 | kr.510.56 |
| 100 | kr.18.48620 | kr.1,848.62 |
| 250 | kr.17.56308 | kr.4,390.77 |
| 500 | kr.17.55736 | kr.8,778.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.06498 | kr.40,162.45 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |


