Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4073HAUT+T

DigiKey Part Number
MAX4073HAUT+TR-ND - Tape & Reel (TR)
MAX4073HAUT+CT-ND - Cut Tape (CT)
MAX4073HAUT+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4073HAUT+T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4073HAUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
28 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
-3db Bandwidth
1.6 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
40 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.004
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.15.26700kr.152.67
25kr.13.99360kr.349.84
100kr.12.58870kr.1,258.87
250kr.11.91896kr.2,979.74
500kr.11.73724kr.5,868.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.83278kr.27,081.95
5.000kr.10.62152kr.53,107.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750