
MAX4073FAXK+T | |
---|---|
DigiKey Part Number | MAX4073FAXK+TTR-ND - Tape & Reel (TR) MAX4073FAXK+TCT-ND - Cut Tape (CT) MAX4073FAXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4073FAXK+T |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4073FAXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.7 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.60000 | kr.17.60 |
10 | kr.13.12600 | kr.131.26 |
25 | kr.12.00640 | kr.300.16 |
100 | kr.10.77890 | kr.1,077.89 |
250 | kr.10.19316 | kr.2,548.29 |
500 | kr.9.83988 | kr.4,919.94 |
1.000 | kr.9.54925 | kr.9,549.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.24242 | kr.23,106.05 |
5.000 | kr.9.05748 | kr.45,287.40 |
Unit Price without VAT: | kr.17.60000 |
---|---|
Unit Price with VAT: | kr.22.00000 |